1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €840.140 |
Product Information
Product Overview
A3PE-STARTER-KIT-2 is a ProASIC3 starter kit that provides complete evaluation solutions that enable quick evaluation and design prototyping of Microsemi ProASIC3 FPGAs. The board supports on-board voltage regulation, advanced FlashROM capabilities, and four high-speed LVDS channels with a ProASIC3/E device or two LVDS channels with a ProASIC3 device. This is a complete kit that includes a ProASIC3 starter kit board, a Libero Silver software license and a FlashPro4 programmer. The board is socketed and is populated with A3PE1500 silicon. Any device in the ProASIC3 family in the PQ208 package may be placed into the socket.
- Wall mount power supply connector, with switch and LED indicator
- Switches to select from among 1.5V, 1.8V, 2.5V, and 3.3V-I/O voltages on banks 4 and 5
- Two CAT5E RJ45 connectors for high-speed LVDS communications
- Eight I/O banks for ProASIC3/E (six for ProASIC3)
- Two programming headers: Support ISP of single and JTAG-chained boards using FlashPro4
- 40MHz oscillator and two independent manual clock options for global reset and pulse
Contents
ProASIC®3 starter kit board with a socketed A3PE1500-PQ208, FlashPro4 programmer, 9V power supply with international adapters, Quickstart card.
Technical Specifications
Microchip
ProASIC3E
-
Starter Board A3PE1500-PQ208, FlashPro4 Programmer, 9V Power Supply w/International Adapters, Manual
No SVHC (25-Jun-2025)
-
FPGA
A3PE1500-PQ208
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate