Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.730 |
Price for:Each
Minimum: 1
Multiple: 1
€17.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC160219
Order Code2947756
Board TypeEvaluation Kit
IC / Module UsedAT42QT1010
Application Sub TypeCapacitive Touch Sensing
Kit ContentsEvaluation Kit AT42QT1010
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT42QT1010 evaluation kit provides an easy way to evaluate and develop a variety of capacitive touch sense application using the AT42QT1010 turnkey touch device. The kit is powered via a micro USB cable and has a jumper to select device operation mode: normal, sync mode or low power mode.
- AT42QT1010 turnkey touch device
- One touch button
- One LED for touch status indication
- No programming needed
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Capacitive Touch Sensing
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
AT42QT1010
Kit Contents
Evaluation Kit AT42QT1010
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226