Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.320 |
Price for:Each
Minimum: 1
Multiple: 1
€69.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC163020-2
Order Code1617327
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NamePIC10F2xx
For Use WithPICkit 1, PICkit 2, MPLAB, IDC 2 and PICSTARTs
Kit ContentsProgrammer Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This PIC10F2XX Programmer Adapter provides socket support for the 2x3 DFN and DIP-8 packages. It provides a simple interface to Microchips low cost family of programmers inclusive of PICkit 1, PICkit 2, ICD 2, and PICSTART Plus.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PIC10F2xx
Kit Contents
Programmer Adapter
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
PICkit 1, PICkit 2, MPLAB, IDC 2 and PICSTARTs
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121789