Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC164113
Order Code2066253
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.410 |
Price for:Each
Minimum: 1
Multiple: 1
€16.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164113
Order Code2066253
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMPLAB ICD 3 Module
Kit ContentsInterface Board AC164113
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AC164113 a Test Interface Board is aid to isolate application interfacing problems when using the MPLAB ICD 3 (DV164035) as a debugger or programmer. Using the test interface board and running confidence test options under MPLAB IDE allows testing of the basic functions and signals of an MPLAB ICD 3. The diagnostic results under MPLAB IDE let the user know when the MPLAB ICD 3 is fully functional or if there is a malfunction.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Interface Board AC164113
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
MPLAB ICD 3 Module
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04