Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.880 |
Price for:Each
Minimum: 1
Multiple: 1
€50.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164122
Order Code1439830
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSD and MMC Cards
Kit ContentsBoard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC164122 is a PICtail board for SD & MMC card. The PICtail daughter board for SD and MMC cards is a demonstration-board for evaluating reading and writing data on SD or MMC cards. It is a expansion-board compatible with a number of development tools for 8/16/32bit MCU's and DSC's and PICDEM demonstration-boards.
- Supports wide range of SD cards
- Supports auto-triggering of files on SD cards
- PICtail and PICtail Plus connection interfaces
- AC164122 is Compatible with Explorer 16 Dev Board, PICDEM boards, Multimedia Expansion-board.
- Operates on wide range of voltages from 3.3V-5.0V DC
Applications
Multimedia, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
SD and MMC Cards
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058