Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.590 |
Product Information
Product Overview
The MRF24J40MA PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the agency-certified MRF24J40MA 2.4GHz IEEE Std. 802.15.4™ +0 dBm RF Transceiver Module. The module is surface-mounted to a PICtail/PICtail Plus daughter board that allows it to plug into multiple Microchip Technology Demonstration and development boards.
- Connects with 2.4GHz IEEE 802.15.4 transceiver module
- Supports ZigBee, MiWi and MiWi P2P protocols
- FCC (USA), IC (Canada), ETSI (Europe) certified
- Integrated PCB antenna with simple four-wire SPI interface to PIC microcontroller
- Low current consumption
- Features with low-cost, low-power Embedded for PAN
Applications
Embedded Design & Development, RF Communications, Wireless, Consumer Electronics, Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
-
-
-
MRF24J40MA PICtail Plus Daughter Board
No SVHC (21-Jan-2025)
-
MRF24J40MA
PIC18 Explorer Board, Explorer 16 Development Board
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate