Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.490 |
Price for:Each
Minimum: 1
Multiple: 1
€47.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC243003Copy
Order Code1971843
Technical Datasheet
Accessory TypeSerial EEPROM PIM PICtail Pack
For Use WithSerial Memory Products & PICkit 3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC243003 is a serial EEPROM PIM PICtail modules designed around serial EEPROM devices. The boards are designed to interface with the PICtail Plus connector as well as the MPLAB Starter Kit for Serial Memory Products and the PICkit 2, allowing user to get started right out of the box. PIM boards are mounted with 24AA512 512Kb I2C EEPROM, 25AA512 512Kb SPI EEPROM, 11AA160 16Kb UNI/O EEPROM, 93AA86B 16Kb Microwire EEPROM.
- Plug and play with PICtail Plus connector and PICkit 2 connector
- High density, wide voltage range devices mounted to the boards
- Follows published recommended usage for each bus, including decoupling capacitors, resistors
- Test points for oscilloscope connections for firmware debugging (I2C and UNI/O only)
- All four standard serial interfaces are included for maximum flexibility in developing application
Contents
Four PIM boards.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
Serial EEPROM PIM PICtail Pack
Product Range
-
For Use With
Serial Memory Products & PICkit 3
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113852
