Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC244027
Order Code1936568
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.96 |
Price for:Each
Minimum: 1
Multiple: 1
€31.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244027
Order Code1936568
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithPIC16F727 Microcontrollers
Kit ContentsProcessor Extension Pak
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AC244027 is a processor extension pak (PIC16LF727-ICE) 200K device designed for those who wish to debug the PIC16LF727 family of microcontrollers in circuit. In addition to the debug capabilities available on the production variants of PIC16LF727 family, this processor extension pak provides additional enhanced debug capabilites while freeing up I/O pins.
- Three address/data breakpoints
- Data capture (real time data streaming)
- No user flash resources needed for debugging
- No user RAM resources needed for debugging
- No user pins required
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Processor Extension Pak
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
PIC16F727 Microcontrollers
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2