Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC244046
Order Code2070926
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.750 |
Price for:Each
Minimum: 1
Multiple: 1
€34.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244046
Order Code2070926
Technical Datasheet
Accessory TypeDebug Header
For Use WithPIC16F1847-ICE ICE/ICD Device
FeaturesProvides Additional Enhanced Debug Capabilities, Freeing up I/O Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AC244046 is a PIC16F1847-ICE processor extension pak, designed for those who wish to debug with PIC16F1847 family of microcontroller in circuit. In addition to the debug capabilities available on the production variants of PIC16F1847 family, this processor extension pak provides additional enhanced debug capabilities while freeing up I/O pins. this processor extension pak provides MPLAB ICD 3 and PICkit 3 tools.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
Debug Header
Features
Provides Additional Enhanced Debug Capabilities, Freeing up I/O Pins
SVHC
No SVHC (25-Jun-2025)
For Use With
PIC16F1847-ICE ICE/ICD Device
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04