Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.230 |
Price for:Each
Minimum: 1
Multiple: 1
€27.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244054
Order Code2448428
Technical Datasheet
Accessory TypeProcessor Extension Pack
For Use WithMicrochip MPLAB ICD3 & PICkit 3 In-circuit Debuggers, MPLAB REAL ICE In-circuit Emulator
FeaturesDebugs PIC16LF1459 Family MCUs, Frees up I/O Pins Typically Reserved for Debugger, Gold Pin Headers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AC244054 is a Processor Extension Pak and Debug Header. The header AC number is used for ordering the header. However, this number is not on the debug header, as the board is often used for multiple headers by inserting different ICE/ICD devices. Devices that have built-in debug circuitry do not require a header to use debug tools.
- 14/16 Pin count
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
Processor Extension Pack
Features
Debugs PIC16LF1459 Family MCUs, Frees up I/O Pins Typically Reserved for Debugger, Gold Pin Headers
SVHC
No SVHC (25-Jun-2025)
For Use With
Microchip MPLAB ICD3 & PICkit 3 In-circuit Debuggers, MPLAB REAL ICE In-circuit Emulator
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08709
