Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.850 |
Product Information
Product Overview
The AC244063 is an Emulation Extension Pak delivers advanced in-circuit debugging features. It is an in-circuit emulator system designed to assist with the most complex code debugging jobs. This advanced development/debugging tool includes an emulation header board, trace cable, trace adapter board, gold header pins and is intended to be paired with MPLAB REAL ICE.
- Stack snapshot
- Trigger in/out
- Event breakpoints
- Stopwatch cycle counter
- Previous PC query
- Runtime register reads/writes and breakpoints
- Breakpoints and other events can trigger without halting execution
- 32 Runtime data watch points
- 4 Event Combiners: each combines 8 combinational or sequential events into a single event trigger
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Emulation Extension Pak
PIC16F1829 CPU, 32 Runtime Data Watch Points/Breakpoint & Trigger Events, Stopwatch Cycle Counter
No SVHC (21-Jan-2025)
Microchip PIC12(L)F1822/40, PIC16(L)F1823/24/25/26/27/28/29/47 MCUs
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate