Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC300023
Order Code3628256
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €151.05 |
Price for:Each
Minimum: 1
Multiple: 1
€151.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC300023
Order Code3628256
Technical Datasheet
Accessory TypeAC Induction Motor
For Use WithdsPIC33E/F ACIM Motor Control & dsPICDEM MCHV-2 and MCHV-3 Dev Systems (DM330023-2/DM330023-3)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AC300023 is a 3-phase, 110/220VAC, 25Watt 4-pole induction motor. The motor has been certified for use with all dsPIC33E/F ACIM motor control application notes used with the dsPICDEM MCHV-2 and MCHV-3 Development Systems (DM330023-2, DM330023-3).
- Compact 80nm frame
- 1,300RPM rated speed draws 250mA and produces 0.19Nm of torque
Technical Specifications
Accessory Type
AC Induction Motor
Product Range
-
For Use With
dsPIC33E/F ACIM Motor Control & dsPICDEM MCHV-2 and MCHV-3 Dev Systems (DM330023-2/DM330023-3)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.80076