Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.360 |
Price for:Each
Minimum: 1
Multiple: 1
€60.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320004-6
Order Code2907912
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberKSZ8061
Silicon Family Name-
For Use WithPIC32 Ethernet Starter Kit II (DM320004-2) and PIC32MZ Embedded Connectivity Starter Kit (DM320007)
Kit ContentsDaughter Board KSZ8061
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KSZ8061 PHY daughter board enables Ethernet communication with a variety of Microchip starter kits. This daughter board is designed specifically to be used with the PIC32 Ethernet starter kit II or the PIC32 MZ connectivity with Floating Point Unit (EF) starter kit. It can also be used with the other Microchip development hardware.
- RMI interface with MDC/MDIO management interface for register configuration
- Fast start- up and link
- Loop back modes for diagnostics
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Daughter Board KSZ8061
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
KSZ8061
For Use With
PIC32 Ethernet Starter Kit II (DM320004-2) and PIC32MZ Embedded Connectivity Starter Kit (DM320007)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1