Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €68.030 |
Price for:Each
Minimum: 1
Multiple: 1
€68.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320006
Order Code2366167
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NamePIC32MZ
For Use WithPIC32MZ Starter Boards
Kit ContentsStarter Kit Adaptor Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AC320006 is an adapter board enables the use of PIC32 starter kits that have a 168 pin interface with the multimedia expansion board (MEB), PIC32 I/O expansion board, low cost controllerless (LCC) graphics PICtail Plus daughter board, graphics LCD controller PICtail Plus SSD1926 board and graphics controller PICtail Plus Epson S1D13517 board.
- 168 pin to 132 pin connector
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PIC32MZ
Kit Contents
Starter Kit Adaptor Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
PIC32MZ Starter Boards
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101151