Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.43 |
Product Information
Product Overview
AC320214 is a SSD1963 LCD controller graphics card enables controller-based graphics for a large variety of Microchip starter kits. It seats into the Xplained/Curiosity Ultra 67-pin connector. This card will enable MCUs built on this form factor to pass 16-bit parallel graphics data to the Solomon Systech SSD1963 display controller on this daughter card. The SSD1963 LCD Controller Graphics Card is designed specifically to be used with the following boards and display modules SAM E54 curiosity ultra (DM320210), SAM E70 Xplained ultra (DM320113), curiosity PIC32 MZ EF 2.0 (DM320209), high-performance 4.3" WQVGA display module with maXTouch (AC320005-4), high-performance WVGA LCD display module with maXTouch (AC320005-5).
- Built-in 1215 KB bytes frame buffer
- Supports up to 864 x 480 at 24 bpp colour
- Supports TFT 18/24-bit generic RGB interface panel
- 8/9/16/18/16/24-bit MCU interface
- Hardware display mirroring
- Hardware windowing
- Tearing effect signal
- Built in clock generator
- Optional MCU ADC based Resistive touch
Technical Specifications
Microchip
PIC32
-
LCD Controller Graphics Card SSD1963
No SVHC (25-Jun-2025)
PIC
SSD1963
Microchip DM320210, DM320113, DM320209 Development Boards, AC320005-4, AC320005-5 Display Modules
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate