Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC500101
Order Code3594575
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number48LM01, 47L64
Kit Application TypeEmbedded
Application Sub TypeEERAM
Kit ContentsTwo EERAM PICtail Boards 48LM01/47L64
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
High-density EERAM PICtail™ kit demonstrates the features and abilities of the 48LM01 SPI and 47L64 I²C EERAM devices in standard development platforms. By designing with these daughter boards with the PICtail Plus and mikroBUS™ connectors, they will operate with the Explorer 8 Development Board, the Explorer 16/32 Development Board, and many other tools.
- 1Mbit SPI and 64Kbit I²C serial EERAM devices
- Follows the published recommended capacitor selection for the EERAM device
- Test points with probe loops for I²C signals, SPI signals, VCC and GND
- On-board pull-ups for I²C bus operation
- Jumper options for 3.3V and 5V operation
- On-board RC filter ensures VCC ramp rate adheres to data sheet requirements
- Jumper for VCAP/VCC operation
- Jumper for alternate I/O pins to device HOLD and CS
- PICtail™ Plus and mikroBUS™ connectors
Contents
Two EERAM PICtail boards (48LM01 (1 Mbit, 3.3V SPI EERAM), 47L64 (16 Kbit, 3.3V I²C EERAM)).
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Embedded
Kit Contents
Two EERAM PICtail Boards 48LM01/47L64
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
48LM01, 47L64
Application Sub Type
EERAM
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001