Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.060 |
Product Information
Product Overview
The ADM00276 from Microchip is a MCP2200 isolated USB to UART demo board. The board features a MCP2200 USB to UART bridge with galvanic isolation and status LEDs. The UART connector has the standard PICkit serial pin-out. The MCP2200 USB to UART with isolation demo board is a USB to UART development and evaluation board for the MCP2200 device. This board is powered from the host’s USB port. Two of the MCP2200 GPIO pins (GP6 and GP7) are connected to LEDs used to indicate the USB to UART traffic when the associated pins are configured as TxLED and RxLED pins respectively. The isolated side is powered externally with 3V to 5.5V. The board offers 3.75KV AC of electrical isolation for power and UART signals. Microchip Technology Inc. provides a software package to be used with this board that can be downloaded from Microchip’s web site. This PC software is used to evaluate/demonstrate the MCP2200 as a Virtual Com Port (VCP) device. This software also allows custom device configurations.
- Dedicated Tx LED (green) and Rx LED (red) to indicate the USB to UART traffic
- Isolated power LED (green) that indicates the presence of power on the isolated side
- Mini USB connector
- 6 pin PICkit serial header with the UART (Tx and Rx) signals and power signals (VDD and GND)
- Isolated transceiver powered externally from isolated side with 3V to 5.5V
Applications
Communications & Networking
Contents
MCP2200 USB to UART with isolation demo board, Mini USB cable, ABS protective case, Important information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
USB to UART
MCP2200
USB to UART with Isolation Demo Board MCP2200, Mini-USB Cable, Protective Case
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate