Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoADM00435
Order Code2423018
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.450 |
Price for:Each
Minimum: 1
Multiple: 1
€54.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00435
Order Code2423018
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current100mA
Output Voltage-
Input Voltage Min500mV
Input Voltage Max2.5V
Core ChipMCP1643
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board MCP1643
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Device Topology
Boost
Output Current
100mA
Input Voltage Min
500mV
Core Chip
MCP1643
Kit Contents
Eval Board MCP1643
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
2.5V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5