Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.640 |
| 5+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00559
Order Code2450806
Kit Application TypeInterface
Application Sub TypeUSB to UART
Silicon ManufacturerMicrochip
Silicon Core NumberMCP2221
Product Range-
Kit ContentsEval Board MCP2221, USB to Mini-USB Cable, Important Information Sheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ADM00559 is a MCP2221 Breakout Module a development and evaluation platform comprised of a single DIP form factor board. The provided supporting software demonstrates the capabilities of the MCP2221 device as USB-to-UART/I²C/SMBus protocol converter. Additionally, these tools provide simple access for I/O control and the ability to establish custom device configuration.
- UART Tx and Rx signals
- I2C/SMBus clock and data lines (SCL and SDA)
- Four GP lines, configurable for GPIO, dedicated or alternate function operation
- User-selectable (by using a jumper) power supply of 3.3 or 5V (up to 500mA)
- DIP form factor (600mil spacing between two 7-pin headers)
- PICkit™ serial analyser header - used for UART and I2C/SMBus communication only
Applications
Test & Measurement, Industrial
Contents
Board, 1x Mini-USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB to UART
Silicon Core Number
MCP2221
Kit Contents
Eval Board MCP2221, USB to Mini-USB Cable, Important Information Sheet
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614