Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €151.060 |
Product Information
Product Overview
ADM00791 is a MX57 200MHZ LVCMOS CLOCK source evaluation board for high speed, low noise clock applications. The high-frequency clock source evaluation board is an easy-to-use, high-frequency clock source. It contains a low-noise crystal-oscillator (TCXO, single-ended output). This evaluation board is currently being used as a clock source for Microchip Technology’s high-speed ADC evaluation boards for the MCP37XXX family devices. This evaluation board can be used for RF and other mixed signal applications as well, where a low noise clock is needed.
- MXT573ABC200M000 200MHz LVCMOS clock source
- MCP1727 3.3V LDO regulator with shutdown capability, allowing a supply input range of 3.8V to 5V
- Single-ended clock output via male SMA connector
Contents
High-frequency clock source PCB (ADM00791), 2x 4.5” 2.54mm pitch female-female jumper wires.
Technical Specifications
Microchip
Clock & Timing
Evaluation Board MX575ABC200M000, 2x 4.5" 2.54mm Pitch Female-Female Jumper Wire
No SVHC (25-Jun-2025)
MX575ABC200M000
Clock Source, Crystal Oscillator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate