Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.120 |
Price for:Each
Minimum: 1
Multiple: 1
€68.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CL88030 230VAC offline LED driver evaluation board. ADM00860 is an LED driver powered directly from the 230VAC line and based on Microchip Technology's CL88030 sequential linear LED driver. The application achieves efficient operation without magnetics or conventional switching techniques and is a flexible solution that allows users to design and test their own LED Load. The LED driver PCB (ADM00860) is made on a 1.6mm standard double-layer FR4. The kit includes a 10 wire flat cable to connect the LED driver board to the LED load.
- Scalable
- No inductors
- Efficient operation
- No high frequencies
- Inherently dimmer compatible
- Active line regulation
- Overtemperature protection
Technical Specifications
Device Topology
Linear
Output Current
130mA
Input Voltage Min
-
Core Chip
CL88030
Kit Contents
Evaluation Board CL88030
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
277VAC
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110223