Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.800 |
Price for:Each
Minimum: 1
Multiple: 1
€112.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00873
Order Code3130173
Silicon ManufacturerMicrochip
Silicon Core NumberMCP33131D-10
No. of Bits16bit
Sample Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board MCP33131D-10, 9V Power Supply
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MCP331x1D-xx evaluation board
- Full feature evaluation of the MCP331X1D-XX A/D converters through Graphical User Interface (GUI)
- Sample rates up to 1Msps
Contents
1x ADM00873 SAR ADC evaluation board, 1x 9V power supply.
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MCP33131D-10, 9V Power Supply
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MCP33131D-10
Sample Rate
1MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257187