Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoADM00939
Order Code2991646
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.800 |
Price for:Each
Minimum: 1
Multiple: 1
€65.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00939
Order Code2991646
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current10A
Output Voltage37V
Input Voltage Min4.5V
Input Voltage Max20V
Core ChipMIC3223
Dimming Control TypePWM
Kit ContentsEval Board MIC3223
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MIC3223 evaluation board
- Constant-current boost switching controller specifically designed to power string of high-power LED
- Designed to accommodate for a VIN of 6V to 20V
Technical Specifications
Device Topology
Boost
Output Current
10A
Input Voltage Min
4.5V
Core Chip
MIC3223
Kit Contents
Eval Board MIC3223
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
37V
Input Voltage Max
20V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25