Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoADM01104
Order Code3643317
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.810 |
Price for:Each
Minimum: 1
Multiple: 1
€78.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ADM01104 is a MCP6C02 evaluation board. This board demonstrates the performance of Microchip’s MCP6C02 high-side current sense amplifier. A load is supplied on the board for a convenient demonstration of the evaluation board. Supplying power and a load to the evaluation board will produce a small, measurable voltage drop across a shunt resistor on the evaluation board. This voltage drop is then amplified by the MCP6C02 on the board and outputted differentially at the test points: VOUT+ and VOUT- (TP1 and TP2).
- Fully populated evaluation board provides for a variety of configuration options
- Evaluation board features the MCP6C02T-020E/CHY, which provides a fixed gain of 20V/V
- Operates on single-supply (2.0V to 5.5V) and supports an input common mode range from 3.0V to 65V
- On board options to select either ground or an external reference voltage
- The DUT footprint is for the 6-pin SOT-23 package
- Evaluation board can also support the MCP6C04 high-side current sense amplifier
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Amplifier
Kit Contents
Evaluation Board MCP6C02
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MCP6C02
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452