Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAPT2X101DQ60J
Order Code3929952
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.140 |
| 25+ | €19.740 |
Price for:Each
Minimum: 1
Multiple: 1
€20.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAPT2X101DQ60J
Order Code3929952
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current100A
Forward Voltage Max1.6V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.6V
Diode Case Style
ISOTOP
Operating Temperature Max
175°C
Diode Mounting
Panel
MSL
MSL 3 - 168 hours
Average Forward Current
100A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
Product traceability