Print Page
338 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.190 |
| 25+ | €2.000 |
| 100+ | €1.880 |
| 250+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAR1010-I/SO
Order Code1755837
Product RangeAR1000
Technical Datasheet
IC Interface TypeUART
Resolution (Bits)10bit
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleSOIC
No. of Pins20Pins
Product RangeAR1000
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
3.135V
Controller IC Case Style
SOIC
Product Range
AR1000
MSL
MSL 1 - Unlimited
Resolution (Bits)
10bit
Supply Voltage Max
3.465V
No. of Pins
20Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AR1010-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195