You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ARD00455

Power Monitor, Low Cost Design, Automated Step-by-step Calibration Process

MICROCHIP ARD00455
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ARD00455
Order Code:
2399990
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ARD00455   Datasheet
See all Technical Docs

Product Overview

The ARD00455 is an energy metering and power monitoring demonstration board based on MCP39F501 single phase power monitoring IC. This low cost design does not use any transformers and requires few external components. The device calculates active power, reactive power, RMS current, RMS voltage, power factor, line frequency and other typical power quantities. The Microchip energy meter single phase software is used to calibrate and monitor the system and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.
  • Event notifications for over current, power, over/under frequency and temperature, voltage surge
  • Configuration through PC S/W, event notifications, gain calibration, EEPROM, calculation multipliers
  • 120V and 220V operation
  • Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
  • Fast calibration routines
  • 512bytes user accessible EEPROM through page read/write commands
  • Non volatile onchip memory, no external memory required
  • Two wire serial protocol using a 2 wire UART interface supporting multiple devices on a single bus

Applications

Metering, Power Management

Contents

MCP39F501 energy metering & power monitoring demonstration board (ARD00455), Mini USB cable, AC line cable, AC load cable, Plastic enclosure.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
MCP39F501

:
Power Measuring

:
Power Monitor

:
Demo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available to manufacturer lead time 17 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€162.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €162.32
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --