Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-12A1HP-SP6LI
Order Code3528670
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €561.100 |
Price for:Each
Minimum: 1
Multiple: 1
€561.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-12A1HP-SP6LI
Order Code3528670
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number2ASC-12A1HP
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit Contents3x 2ASC-12A1HP 1.2kV Core, SP6CA1-SP6LI Module Adapter, ASBK-014 Device Programmer Kit, ICT Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Accelerated SiC development kit
- Kit allows engineers to configure gate driver performance without involving manufacturer
- Includes 32ASC series gate driver cores, 1 module adapter board and 1 device programmer
- System performance is optimised by using the configuration tool (ICT) and a device programmer
Contents
3 × 2ASC-12A1HP – 1200V core, 1 × SP6CA1 – SP6LI module adapter, 1 x ASBK-014 device programmer kit, 1× ICT software.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
3x 2ASC-12A1HP 1.2kV Core, SP6CA1-SP6LI Module Adapter, ASBK-014 Device Programmer Kit, ICT Software
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
2ASC-12A1HP
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.590577