Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24CM01-XHM-B
Order Code2988494
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
569 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
25+ | €1.010 |
100+ | €0.969 |
250+ | €0.950 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24CM01-XHM-B
Order Code2988494
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AT24CM01 provides 1,048,576 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 131,072 words of 8 bits each. The device’s cascadable feature allows up to four devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential.
- Low Voltage and Standard Voltage Operation Available
- Internally Organized 131,072 x 8
- 2-wire serial Interface
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 400kHz (1.7V) and 1MHz (5V, 2.5V) compatibility
- Write Protect Pin for Hardware Data Protection
- 256-byte page write mode: partial page writes allowed
- Random and sequential read modes
- Self-timed write cycle (5ms max)
- High Reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
1Mbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
128K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability