Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.641 |
25+ | €0.609 |
100+ | €0.603 |
4500+ | €0.591 |
Product Information
Product Overview
The AT42QT1012-TSHR is a Single Key Device features a touch on/touch off (toggle) output and programmable auto switch-off capability. The digital burst mode charge-transfer (QT™) sensor is designed specifically for touch controls. It includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only low cost, noncritical components are required for operation. This device can suit almost any product needing a power switch or other toggle-mode controlled function, especially small appliances and battery-operated products. A unique environmentally-conscious feature of this device is its timeout function, which can turn off power after a specified time delay ranging from minutes to an hour.
- One, Toggle Mode (Touch-on/Touch-off), Plus Programmable Auto-off Delay and External Cancel
- Configurable as Either a Single Key or a Proximity Sensor
- Patented Spread-S 6 x 6mm or larger technology, Widely different sizes and shapes possible
- Solid or Ring Electrode Shape Design
- 1 PCB Layer Required
- Etched Copper, Silver, Carbon and Indium Tin Oxide (ITO) Electrode Materials
- PCB, FPCB, Plastic Films and Glass Electrode Substrates
- Plastic, Glass, Composites and Painted surfaces possible Panel Materials
- Up to 12mm Glass, 6mm Plastic (Electrode Size and Cs Dependent) Panel Thickness
- Key Sensitivity Settable Via External Capacitor (Cs)
- Digital Output, Active High or Active Low (Hardware Configurable) Interface
- Increased Moisture Tolerance Based on Hardware Design and Firmware Tuning
- Self-calibration, Auto Drift Compensation, Noise Filtering Signal Processing
Applications
Consumer Electronics, Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Lighting, Metering, Portable Devices, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
SOT-23
5.5V
6Pins
85°C
AT42QT101x
No SVHC (25-Jun-2025)
-
1.8V
SOT-23
-40°C
-
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate