Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.437 |
25+ | €0.427 |
100+ | €0.408 |
250+ | €0.400 |
Product Information
Product Overview
The AT93C46D-PU is a MICROWIRE-compatible 1kB 3-wire serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 64 words of 16-bit each (when the ORG pin is connected to VCC) and 128 words of 8-bit each (when the ORG pin is tied to ground). The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT93C46D is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a read instruction at DI, the address is decoded and the data is clocked out serially on the DO pin. The write cycle is completely self-timed and no separate erase cycle is required before Write. The write cycle is only enabled when the part is in the Erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.
- Low-voltage operation
- User-selectable internal organization
- 2MHz Clock rate (5V)
- Self-timed write cycle (5ms maximum)
- High reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
1Kbit
Microwire
DIP
1.8V
Through Hole
85°C
-
128 x 8bit / 64 x 16bit
2MHz
8Pins
5.5V
-40°C
1Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate