Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATA6613-EKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4748173
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.430 |
Price for:Each
Minimum: 1
Multiple: 1
€102.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATA6613-EKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4748173
Technical Datasheet
Kit Application TypeInterface & Communication
Application Sub TypeFlash Microcontroller with LIN Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberATA6613C
Product Range-
Kit ContentsDevelopment Board ATA6613C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATA6613-EK is an ATA6613-EK development board V1.2. This development board for ATA6613C IC is designed to accelerate programming, prototyping and testing of new LIN designs.
- ATA6613C automotive grade system in package including LIN Transceiver (ATA6624C) w/ built-in 5V VREG
- All pins accessible via headers
- Easily adaptable watchdog times by replacing a single resistor
- Possibility of selecting between host or server operation
- Push button included for creating a local wake-up after having entered the sleep or silent mode
- Possibility to use external NPN transistor via jumper JP3 to boost voltage regulator output current
Technical Specifications
Kit Application Type
Interface & Communication
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Flash Microcontroller with LIN Transceiver
Silicon Core Number
ATA6613C
Kit Contents
Development Board ATA6613C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
