Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATA6614-EKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4748174
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.390 |
Price for:Each
Minimum: 1
Multiple: 1
€99.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATA6614-EKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4748174
Technical Datasheet
Kit Application TypeInterface & Communication
Application Sub TypeFlash Microcontroller with LIN Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberATA6614Q
Product Range-
Kit ContentsDevelopment Board ATA6614Q
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATA6614-EK is an ATA6614-EK development board V1.2. This development board for ATA6614Q IC designed to accelerate programming, prototyping and testing of new LINdesigns. Atmel® ATA6614Q is a system-in-package (SiP) product, which is particularly suited for complete LIN-bus server-node applications. It consists of two ICs in one package supporting highly integrated solutions for in-vehicle LIN networks.
- ATA6614Q automotive grade system in package including LIN Transceiver(ATA6624C) w/ built-in 5V VREG
- All pins accessible via headers
- Easily adaptable watchdog times by replacing a single resistor
- Possibility of selecting between host or server operation
- Push button included for creating a local wake-up after having entered the sleep or silent mode
- Possibility to use external NPN transistor via jumper JP3 to boost voltage regulator output current
Technical Specifications
Kit Application Type
Interface & Communication
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Flash Microcontroller with LIN Transceiver
Silicon Core Number
ATA6614Q
Kit Contents
Development Board ATA6614Q
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
