Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.130 |
Price for:Each
Minimum: 1
Multiple: 1
€42.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATBNO055-XPRO
Order Code2491282
Technical Datasheet
Silicon ManufacturerBosch
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBNO055
Silicon Family Name-
For Use WithSAMD21 Xplained Pro MCU Eval Board
Kit ContentsDaughter Board BNO055
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BNO055 Xplained Pro is an extension with the Bosch BNO055 Intelligent 9-axis absolute orientation sensor and a RGB LED. It connects to the extension headers of any Xplained Pro evaluation kit. The ATBNO055-XPRO extension kit does not include a Xplained Pro evaluation kit.
- Compatible with the Xplained Pro extension headers
- I2C interface to BNO055
- One RGB LED
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Bosch
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Daughter Board BNO055
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
BNO055
For Use With
SAMD21 Xplained Pro MCU Eval Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404