Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.860 |
Price for:Each
Minimum: 1
Multiple: 1
€90.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATBTLC1000-XSTK
Order Code2819846
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM L21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATBTLC1000-MR110CA
Kit ContentsXplained Pro Eval Board ATBTLC1000-XPRO, ATSAML21-XPRO, 2x USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATBTLC1000-XSTK is a BTLC1000 Xplained Pro starter kit. The BTLC1000 Xplained starter kit is a hardware platform to evaluate the ATBTLC1000-MR110CA module with the ARM Cortex M0+ SAML21 Xplained Pro host MCU evaluation board. The Xplained Pro extension plugs into the SAML21 Xplained Pro evaluation board to quickly add Bluetooth Smart connectivity. The ATBTLC1000-MR110CA module is based on lowest power Bluetooth Low Energy 4.1 compliant SoC, ATBLTC1000-MU-T.
- ATBTLC1000-MR110CA BLE module with 2.4GHz BLE4.1 compliant ATBTLC1000A SoC
- 3.3V power source from the Xplained Pro through XPro Extension header
- RESET switch (option provided for user to mount)
- Power LED
- Current measurement header
- On board temperature sensor
- SWD header (option provided for user to mount)
- External SPI serial flash (option provided for user to mount)
- Extension port header for UART, debug UART, GPIO
Contents
ATBTLC1000-XPRO board, ATSAML21-XPRO, 2 USB type A/micro B cable 1.5m.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM L21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Xplained Pro Eval Board ATBTLC1000-XPRO, ATSAML21-XPRO, 2x USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATBTLC1000-MR110CA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25