Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATECC608A-MAHDA-S
Order Code2832541
Your Part Number
Technical Datasheet
54,295 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.86 |
| 25+ | €0.72 |
| 100+ | €0.69 |
| 3000+ | €0.66 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATECC608A-MAHDA-S
Order Code2832541
Technical Datasheet
IC FunctionCryptoAuthentication
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Package TypeUDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATECC608A-MAHDA-S is a CryptoAuthentication™ device. Applications include IoT network endpoint key management and exchange, encryption for small messages and PII data, secure boot and protected download, ecosystem control, and anti-cloning.
- Cryptographic co-processor with secure hardware-base key storage, 2 high-endurance monotonic counter
- Hardware support for asymmetric sign, verify, key agreement, guaranteed unique 72-bit serial number
- ECDSA: FIPS186-3 elliptic curve digital signature, ECDH:FIPS SP800-56A elliptic curve diffie-hellman
- NIST standard P256 elliptic curve support
- SHA-256 and HMAC Hash including off-chip context save/restore
- AES-128: Encrypt/Decrypt, Galois field multiply for GCM
- Turnkey PRF/HKDF calculation for TLS 1.2 and 1.3, Ephemeral key generation and key agreement in SRAM
- Full ECDSA code signature validation, optional stored digest/signature
- Encryption/authentication for messages to prevent on-board attacks
- 8-Pad UDFN package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
CryptoAuthentication
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2V
IC Package Type
UDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001