Print Page
Image is for illustrative purposes only. Please refer to product description.
465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
25+ | €1.050 |
100+ | €1.000 |
250+ | €0.980 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8B-15JU
Order Code3580675
Technical Datasheet
SPLD TypeEEPLD
No.of User I/Os8I/O's
No. of Logic Cells8Logic Cells
IC Case / PackageLCC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPLD Type
EEPLD
No. of Logic Cells
8Logic Cells
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
No.of User I/Os
8I/O's
IC Case / Package
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002832
Product traceability