Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
25+ | €2.080 |
Product Information
Product Overview
ATF16V8C-7PU is a high performance electrically-erasable PLD. It is a high performance EECMOS programmable logic device (PLD) which utilizes the Atmel proven Electrically-Erasable (EE) flash memory technology. Offered options include speeds down to 5ns and a 100μA pin-controlled power-down mode. All speed ranges are specified over the full 5V ±10% range for industrial temperature range, and 5V ±5% for commercial range 5V devices. It incorporates a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation are configured automatically with software and allow highly complex logic functions to be realized. It can significantly reduce total system power, thereby enhancing system reliability and reducing power supply costs.
- Emulates many 20-pin PALs®, low-cost, easy to use software tools
- High speed electrically-erasable programmable logic devices (EE PLD)
- Clock to output is 5ns max (-7), power supply current, power-down mode is 100μA max
- CMOS and TTL compatible inputs and outputs, input and I/O pin keeper circuits
- Advanced flash technology : reprogrammable, 100% Tested
- 20 Year data retention, 100 erase/write cycles, 2,000V ESD protection, 200mA latch up immunity
- Input or I/O low leakage current is -10.0μA max (0 <lt/> VIN <lt/>VIL (Max))
- VCC power supply is 5V ±10%, power supply current, standby is 130mA (15MHz, VCC = Max)
- Power-up reset time is 600ns typ
- 20 pin DIP package, industrial operating temperature range from -40 to 85°C
Technical Specifications
EEPLD
8
20Pins
5.5V
-40°C
-
8I/O's
DIP
4.5V
Through Hole
85°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate