Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
25+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10C-10PU
Order Code3580678
Technical Datasheet
SPLD TypeEEPLD
No.of User I/Os10I/O's
No. of Logic Cells10
IC Case / PackageDIP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPLD Type
EEPLD
No. of Logic Cells
10
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No.of User I/Os
10I/O's
IC Case / Package
DIP
Supply Voltage Min
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability