Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.010 |
25+ | €9.810 |
Product Information
Product Overview
The ATF2500C-20PU is a highest-density PLD with its fully connected logic array and flexible macrocell structure, high gate utilization is easily obtainable. The ATF2500C is a high-performance CMOS (electrically-erasable) programmable logic device (PLD) that utilizes electrically-erasable technology. The ATF2500C is organized around a single universal array. All pins and feedback terms are always available to every macrocell. Each of the 38 logic pins are array inputs, as are the outputs of each flip-flop. In the ATF2500C, four product terms are input to each sum term. Furthermore, each macrocell's three sum terms can be combined to provide up to 12 product terms per sum term with no performance penalty. Each flip-flop is individually selectable to be either D- or T-type, providing further logic compaction. Also, 24 of the flip-flops may be bypassed to provide internal combinatorial feedback to the logic array.
- High-performance, high-density, electrically-erasable programmable logic device
- Fully connected logic array with 416 product terms
- 15ns maximum pin-to-pin delay for 5V operation
- 24 flexible output macrocells
- D- or T-type flip-flops
- Product term or direct input pin clocking
- Registered or combinatorial internal feedback
- Backward compatible with ATV2500B/BQ and ATV2500H software
- Advanced electrically erasable technology - Reprogrammable, 100% tested
- Flexible design, up to 48 buried flip-flops and 24 combinatorial outputs simultaneously
- 8 synchronous product terms
- Individual asynchronous reset per macrocell
- OE control per macrocell
- Functionality equivalent to ATV2500B/BQ and ATV2500H
- 2000V ESD protection
- Security fuse feature to protect the code
- Commercial, industrial and military temperature
- 10 years data retention
- Pin keeper option
- 200mA Latch-up immunity
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
EEPROM
24I/O's
40Pins
CMOS
-40°C
ATF2500C
-
24Macrocells
DIP
-
Through Hole
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate