Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284RFR2-ZU
Order Code3580689
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Technical Datasheet
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.910 |
25+ | €5.790 |
100+ | €5.670 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284RFR2-ZU
Order Code3580689
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageQFN-EP
No. of I/O's32I/O's
InterfacesI2C, SPI, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega128
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega1284 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
48Pins
No. of I/O's
32I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
QFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega128
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability