Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
25+ | €1.480 |
100+ | €1.340 |
250+ | €1.310 |
Product Information
Product Overview
8bit AVR® RISC-based microcontroller (MCU) with picoPower® technology. It combines 32kB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, five flexible timer/counters with compare modes, internal and external interrupts. It also features two USARTs with wake-up on start of transmission, two byte-oriented 2-wire serial interfaces, two SPI serial ports, 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, a unique serial number and six software selectable power saving modes.
- Operates between 1.8V to 5.5V
- Low power consumption
- Temperature range from -40°C to 105°C
Technical Specifications
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
32Pins
27I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega328
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate