Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.570 |
| 25+ | €4.200 |
| 100+ | €3.810 |
| 416+ | €3.620 |
Product Information
Product Overview
The ATMEGA32U4-MU is a high performance, low power 8bit AVR RISC based microcontroller in 44 pin VQFN package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The device has 32 general purpose working registers, four flexible timer/counters with compare modes and PWM, high speed timer/counter with compare modes and PLL adjustable source, 12 channels 10bit ADC with optional differential input stage, on-chip calibrated temperature sensor and programmable watchdog timer with internal oscillator.
- Maximum operating frequency of 16MHz
- 32KB of in-system self programmable flash
- 2.5KB internal SRAM
- JTAG (IEEE std 1149.1 compliant), USB 2.0, USART and SPI interfaces
- Operating voltage range from 2.7V to 5.5V
- 26 general purpose I/O lines
- Power-on reset and programmable brown out detection
- External and internal interrupt sources
- Internal 8MHz calibrated oscillator
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Technical Specifications
AVR ATmega Family ATmega32 Series Microcontrollers
16MHz
44Pins
26I/O's
2.5KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
32KB
VQFN
I2C, SPI, USART, USB
12Channels
2.7V
-40°C
Surface Mount
ATmega32
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATMEGA32U4-MU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate