Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.39 |
Product Information
Product Overview
The ATmega4809 Xplained Pro evaluation kit is a hardware platform to evaluate the ATmega4809 microcontroller. Supported by the integrated development platform Atmel Studio, the kit provides easy access to the features of the ATmega4809 and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger and no external tools are necessary to program or debug the ATmega4809. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
- ATmega4809 microcontroller
- One mechanical reset/user programmable button
- One mechanical user programmable button
- One yellow user programmable LED
- Three Xplained Pro extension headers
- One mikroBUS socket
- 10-pin, 50-mil AVR debug connector with UPDI
- Embedded debugger
Notes
Please note this board is not supplied fitted with an ATECC508 CryptoAuthentication Device. This device can be fitted by the user if desired.
Technical Specifications
Microchip
-
ATmega
ATmega4809 Xplained Pro Board
No SVHC (25-Jun-2025)
8bit
AVR
-
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate