Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.770 | 
| 25+ | €2.690 | 
| 100+ | €2.620 | 
| 2000+ | €2.540 | 
Product Information
Product Overview
The ATMEGA8L-8AUR is a low-power 8-bit CMOS AVR RISC-based Microcontroller. By executing powerful instructions in a single clock cycle, the ATmega8 achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed. The ATmega8 provides 8kB of in-system programmable flash with read-while-write capabilities, 512byte of EEPROM, 1kB of SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timers/counters with compare modes, internal and external interrupts, a serial programmable USART, a byte oriented Two wire Serial Interface, a 6-channel ADC with 10-bit accuracy, a programmable Watchdog Timer with Internal Oscillator, an SPI serial port and five software selectable power saving modes.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Two 8-bit timers/counters with separate prescalers and one compare modes
- One 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Three PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte-oriented two-wire serial interface
Technical Specifications
AVR ATmega Family ATmega8 Series Microcontrollers
8MHz
32Pins
23I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
8KB
TQFP
SPI, USART
8Channels
2.7V
-40°C
Surface Mount
ATmega8
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate