Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATRS485-XPRO
Order Code2819853
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.250 |
Price for:Each
Minimum: 1
Multiple: 1
€54.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATRS485-XPRO
Order Code2819853
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSAM C21 Xplained Pro board
Kit ContentsRS485 Xplained Pro Extension Eval kit ATRS485-XPRO
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATRS485-XPRO is a RS485 XPLAINED PRO extension evaluation kit which is ideal for evaluation and prototyping applications involving RS485/422 features of the SAM C21 Cortex® M0+ processor-based microcontrollers. The SAM C21 introduces an enhanced SERCOM peripheral, configurable as a number of different serial communication modes. There are up to six configurable modules that can act as an enhanced USART, UART, SPI, I2C, and LIN.
- RS485 / 422 transceiver
- Full duplex and Half duplex operation
- 5V and 3.3V operation
- Profibus support
- ESD and fail-safe mode
- Xplained Pro hardware identification system
Notes
The ATRS485-XPRO extension evaluation kit does not include Xplained Pro boards.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RS485 Xplained Pro Extension Eval kit ATRS485-XPRO
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
SAM C21 Xplained Pro board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25