Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N-XPRO
Order Code3629099
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.00 |
Price for:Each
Minimum: 1
Multiple: 1
€162.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N-XPRO
Order Code3629099
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM 4N
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4N16C
Kit ContentsXplained Pro Eval Board ATSAM4N16C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATSAM4N-XPRO is a SAM4N Xplained Pro evaluation kit. It is a hardware platform to evaluate the ATSAM4N16C microcontroller. Supported by the integrated development platform Atmel Studio, the kit provides easy access to the features of the SAM4N and explains how to integrate the device in a customer design. Xplained Pro evaluation kits can expand their functionality by connecting Xplained Pro extension kits to them. The ATSAM4N-XPRO evaluation kit does not include extension boards.
- ATSAM4N16 microcontroller
- One reset button, one yellow user LED, one user pushbutton
- 32.768kHz crystal, 12MHz crystal
- 3 Xplained Pro extension headers
- 3 SPARE signal connector
- Embedded debugger
- USB powered
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM 4N
Core Sub-Architecture
Cortex-M4
Kit Contents
Xplained Pro Eval Board ATSAM4N16C
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4N16C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001