Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
25+ | €7.500 |
100+ | €6.790 |
250+ | €6.650 |
Product Information
Product Overview
Built around the ARM Cortex-M4 core, the ATSAM4SA16CA-AU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SA16CA-AU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 1MB flash
- 128KB SRAM
- 2KB cache
Technical Specifications
SAM 32 Family SAM 4S Series Microcontrollers
32 bit
1MB
LQFP
I2C, I2S, SPI, UART, USB
15Channels
1.62V
-40°C
Surface Mount
SAM 4S
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
100Pins
79I/O's
160KB
12Bit
3.6V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate