Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.440 |
25+ | €12.220 |
100+ | €11.050 |
250+ | €10.830 |
Product Information
Product Overview
The SAMA5D3 series high-performance power-efficient Embedded MPU based on the ARM® Cortex®-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low-power mode. The device features a floating point unit for high-precision computing and accelerated data processing and a high data bandwidth architecture. It integrates advanced user interface and connectivity peripherals and security features. The SAMA5D3 series features an internal multi-layer bus architecture associated with 39 DMA channels to sustain the high bandwidth required by the processor and the high-speed peripherals. The device offers support for DDR2/LPDDR/LPDDR2 and MLC NAND Flash memory with 24-bit ECC. The comprehensive peripheral set includes an LCD controller with overlays for hardware-accelerated image composition, a touchscreen interface and a CMOS sensor interface. Connectivity peripherals include Gigabit EMAC with IEEE1588, 10/100Mbps EMAC, multiple CAN, UART SPI and I²C.
- ARM Cortex-A5 processor with ARMv7-A thumb-2 instruction set
- 32KB data cache, 32kB instruction cache, virtual memory system architecture (VMSA)
- Fully integrated MMU and floating point unit (VFPv4)
- System running up to 166MHz
- Reset controller, shutdown controller, periodic interval timer, watchdog timer and real-time clock
- Internal low-power 32kHz RC oscillator and fast 12MHz RC oscillator
- 39 DMA channels including two 8-channel 64-bit central DMA controllers
- 64-bit advanced interrupt controller
- Three programmable external clock signals
- Programmable fuse box with 256 fuse bits (of which 192 are available for users)
- Low power management - Shutdown controller, clock generator and power management controller
- One 10/100/1000Mbps Gigabit Ethernet media access controller (GMAC) with IEEE1588 support
- One 10/100Mbps Ethernet media access controller (EMAC)
- Two CAN controllers with 8 mailboxes, fully compliant with CAN 2.0 part A and 2.0 part B
- Softmodem interface
- Three high speed memory card hosts (eMMC 4.3 and SD 2.0)
- Serial peripheral interface (SPI)
- Two synchronous serial controllers
- 3 two-wire interface up to 400kB supporting I²C protocol and SMBUS
- Safety - power-ON reset cells, independent watchdog and main crystal clock failure detection
- Five 32bit parallel input/output controllers
- Input change interrupts capability on each I/O line, selectable Schmitt trigger input
- Slew rate control on high speed I/Os
- Impedance control on DDR I/Os
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAMA5 Family ATSAMA5D3 Series Microprocessors
128KB
324Pins
1.32V
CAN, Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
SAMA5
No SVHC (25-Jun-2025)
1Cores
LFBGA
1.08V
536MHz
160I/O's
Surface Mount
85°C
ATSAMA5D3
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate