Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €35.180 | 
Product Information
Product Overview
The ATSAMD21-XPRO evaluation kit is ideal for evaluating and prototyping with ATSAMD21J18A ARM Cortex-M0+ based microcontroller. The ATSAMD21J18A is a low power microcontrollers using the 32bit ARM Cortex- M0+ processor and ranging with up to 256KB flash and 32KB of SRAM. This device operate at a maximum frequency of 48MHz and reach 2.14 Coremark/MHz. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD21J18A and explains how to integrate the device in a custom design. The Xplained Pro microcontroller evaluation kit include an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMD21J18A. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Programming and debugging on-board ATSAMD21J18A through serial wire debug (SWD)
- USB interface
- Virtual COM port interface to target via UART
- Data gateway interface (DGI) to target via SPI and TWI
- Four GPIOs connected to target for code instrumentation
- Digital input and output
- Two mechanical buttons (user and reset button)
- One user LED and three possible power sources
- USB interface, device and reduced host mode
- 32KHz crystal
Warnings
Do not power the board without having the jumper or an ammeter mounted. This can cause the ATSAMD21J18A to be powered through its I/O pins and cause undefined operation of the device.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM D
Cortex-M0+
Eval Board ATSAMD21J18A
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMD21J18A
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate